Omron XR2A-2001-N technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2A-2001-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
