
This Omron XR2A-2801-N connector features 28 gold-mated contacts with a maximum current rating of 1A and a maximum operating temperature of 125°C. It is rated for 300V AC and is available in bulk packaging. The connector is RoHS compliant and has a straight orientation with a 2.54mm pitch. It is suitable for use in environments with temperatures ranging from -55°C to 125°C.
Omron XR2A-2801-N technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2A-2801-N to view detailed technical specifications.
No datasheet is available for this part.
