The XR2A-2811-N is a 28-contact female SCSI connector with a maximum current rating of 1A and a maximum voltage rating of 300V. It has a operating temperature range of -55°C to 125°C and is designed for through hole mount. The connector features gold contact plating and is RoHS compliant.
Omron XR2A-2811-N technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2A-2811-N to view detailed technical specifications.
No datasheet is available for this part.