
The XR2A-2815 is a 28-contact female IC socket from Omron, featuring a gold mating contact finish and a UL94 V-0 flammability rating. It has a maximum current rating of 1A and a maximum voltage rating of 300V AC. The socket is designed for through-hole mounting and has an operating temperature range of -55°C to 125°C. It is RoHS compliant and suitable for use in a variety of applications.
Omron XR2A-2815 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2A-2815 to view detailed technical specifications.
No datasheet is available for this part.
