
The XR2A-3201-N is a 32-contact female SCSI connector with a gold-plated finish and a maximum current rating of 1A. It has a maximum voltage rating of 300V and can operate within a temperature range of -55°C to 125°C. This connector is designed for through-hole mounting and is compliant with RoHS regulations. It is available in bulk packaging with 15 units per package.
Omron XR2A-3201-N technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2A-3201-N to view detailed technical specifications.
No datasheet is available for this part.