The XR2A-6401-N is a 64-contact DIP socket with a 2.54mm terminal pitch, designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 300VAC. The socket is suitable for use with DIP components and features a straight body orientation. It is manufactured by Omron and is rated for a maximum current of 1A.
Omron XR2A-6401-N technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XR2A-6401-N to view detailed technical specifications.
No datasheet is available for this part.