
The XR2T-1621-N is a 16-contact female through hole socket with a maximum current rating of 1A and a maximum voltage rating of 300V. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The socket features a gold-plated mating finish and is available in a bulk packaging quantity of 30. It has a 2.54mm pitch and is designed for use in applications where a reliable and durable connection is required.
Omron XR2T-1621-N technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2T-1621-N to view detailed technical specifications.
No datasheet is available for this part.
