The Omron XS2P-D422-2 is a circular connector with 4 contacts, rated for 125VDC or 250VAC and 4A. It features a solder cup termination method and a straight body orientation. The connector is designed for panel mount applications and operates within a temperature range of -25°C to 70°C.
Omron XS2P-D422-2 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 125VDC|250VAC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XS2P-D422-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.