Omron XS2R-D424-1 technical specifications.
| Type | Circular |
| Contact Gender | SKT/PIN/SKT |
| Number of Contacts | 12 |
| Body Orientation | Tee Style |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | PL/RCP/PL |
| Number of Ports | 3 |
| Max Voltage Rating | 125VDC|250VAC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XS2R-D424-1 to view detailed technical specifications.
No datasheet is available for this part.