The Omron XS2R-D426-1 is a 12-contact circular connector with a Y-style body orientation. It has a maximum operating temperature range of -25°C to 70°C and a maximum voltage rating of 125VDC or 250VAC. The connector has a maximum current rating of 4A and is suitable for general applications.
Omron XS2R-D426-1 technical specifications.
| Type | Circular |
| Contact Gender | PIN/SKT/SKT |
| Number of Contacts | 12 |
| Body Orientation | Y Style |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | RCP/PL/PL |
| Number of Ports | 3 |
| Max Voltage Rating | 125VDC|250VAC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XS2R-D426-1 to view detailed technical specifications.
No datasheet is available for this part.