The Omron XS2R-D426-5 is a M12 circular connector with 12 contacts, featuring a crimp termination method and Y-style body orientation. It is designed for cable mount applications and can operate within a temperature range of -10°C to 80°C. The connector has a maximum voltage rating of 125VDC and a maximum current rating of 4A.
Omron XS2R-D426-5 technical specifications.
| Type | M12 Circular |
| Contact Gender | M/M/F |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Y Style |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Gender | PL/PL/RCP |
| Number of Ports | 3 |
| Max Voltage Rating | 125VDC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XS2R-D426-5 to view detailed technical specifications.
No datasheet is available for this part.