The Omron XS2R-D426-81 is a M12 circular adapter with 12 contacts, featuring a Y-style body orientation and crimp termination method. It has a maximum operating temperature range of -10 to 80 degrees Celsius and a maximum voltage rating of 125VDC. The adapter is designed for cable mount applications and has a maximum current rating of 4 amps.
Omron XS2R-D426-81 technical specifications.
| Type | M12 Circular Adapter |
| Contact Gender | M/M/F |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Y Style |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Gender | PL/PL/RCP |
| Number of Ports | 3 |
| Max Voltage Rating | 125VDC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XS2R-D426-81 to view detailed technical specifications.
No datasheet is available for this part.