Omron XS4M-D521-1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 125VDC |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XS4M-D521-1 to view detailed technical specifications.
No datasheet is available for this part.