Omron XW 4 A - 02 C 1 - H 1 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XW 4 A - 02 C 1 - H 1 to view detailed technical specifications.
No datasheet is available for this part.