The XW2B-20G4 is a terminal block from Omron with 20 contacts arranged in 2 rows. It features screw termination and is rated for operation between 0°C and 55°C. The block can handle a maximum current of 1A and a maximum voltage of 125VAC.
Omron XW2B-20G4 technical specifications.
| Type | Terminal Block |
| Gender | SKT |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XW2B-20G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.