Omron XW2B-20G5 technical specifications.
| Type | Terminal Block |
| Gender | SKT |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XW2B-20G5 to view detailed technical specifications.
No datasheet is available for this part.