Omron XW2B-50G4 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 50 |
| Terminal Pitch | 5.08mm |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XW2B-50G4 to view detailed technical specifications.
No datasheet is available for this part.