Omron XW2D-50Y6 technical specifications.
| Type | Ejector Header/Terminal Block |
| Number of Contacts | 50/50 |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron XW2D-50Y6 to view detailed technical specifications.
No datasheet is available for this part.