Conn Terminal Block/Ejector Header/Wire to Board 4/14/32 POS
Omron XW2R-N08G-COM technical specifications.
| Type | Terminal Block/Ejector Header/Wire to Board |
| Number of Contacts | 4/14/32 |
| Max Current Rating | 2/1A |
| Max Voltage Rating | 24VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron XW2R-N08G-COM to view detailed technical specifications.
No datasheet is available for this part.