Omron XW2R-P40PD-COM technical specifications.
| Type | Positive Common Terminal |
| Number of Contacts | 40 |
| Body Orientation | Straight |
| Max Current Rating | 10A |
| Max Voltage Rating | 125VDC|240VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XW2R-P40PD-COM to view detailed technical specifications.
No datasheet is available for this part.