Omron XW2R-P60G-T technical specifications.
| Type | Module |
| Number of Contacts | 60 |
| Body Orientation | Straight |
| Max Current Rating | 4A |
| Max Voltage Rating | 24VDC|125VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XW2R-P60G-T to view detailed technical specifications.
No datasheet is available for this part.