Omron XW2Z-200S-CV technical specifications.
| Cable Type | Link |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | PL-SKT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XW2Z-200S-CV to view detailed technical specifications.
No datasheet is available for this part.