Cable Assembly Programming 5m D-Sub to D-Sub 9 to 9 POS M-F
Omron XW2Z-500S-CV technical specifications.
| Cable Type | Programming |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | M-F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyamide |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XW2Z-500S-CV to view detailed technical specifications.
No datasheet is available for this part.