Cable Assembly Programming 5m 28AWG D-Sub to D-Sub 9 to 9 POS PL-PL
Omron XW2Z-500T technical specifications.
| Cable Type | Programming |
| Wire Size | 28AWG |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | PL-PL |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XW2Z-500T to view detailed technical specifications.
No datasheet is available for this part.