Omron XW3B-P452-G11 technical specifications.
| Cable Type | Actuator |
| Wire Size | 18/22AWG |
| Connector Type A | 4M12 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XW3B-P452-G11 to view detailed technical specifications.
No datasheet is available for this part.