The Omron XW4B-02B1-H1 is a 2-contact terminal block with a 3.81mm pitch and screw termination method. It is designed for cable mounting and has a maximum current rating of 8A and a maximum voltage rating of 300V. The terminal block is oriented straight and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 3.81mm |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |