The Omron XW4B-02C1-H1 is a terminal block with two contacts, a right-angle body orientation, and a 5.08mm pitch. It features screw termination and is designed for cable mounting. The terminal block operates within a temperature range of -40°C to 100°C and is rated for a maximum current of 12A and a maximum voltage of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 250VAC |