Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A
Omron XW4B-03C1-H1 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 250VAC |
Download the complete datasheet for Omron XW4B-03C1-H1 to view detailed technical specifications.
No datasheet is available for this part.