Conn Terminal Block 5 POS 5.08mm Screw RA Panel Mount 8A
Omron XW4B-05C1-H1-D technical specifications.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XW4B-05C1-H1-D to view detailed technical specifications.
No datasheet is available for this part.