Conn Terminal Block F 5 POS Screw ST Cable Mount
Omron XW4B-05C1-VIR-D technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron XW4B-05C1-VIR-D to view detailed technical specifications.
No datasheet is available for this part.