This Omron XW4B-06B1-H1 terminal block features six screw-terminated contacts with a 3.81mm pitch, arranged in a single row. It has a right-angle body orientation and is designed for cable mounting. The terminal block operates within a temperature range of -40°C to 100°C and is rated for a maximum current of 8A and a maximum voltage of 160VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 160VAC |