The Omron XW4K-05A1-V1 is a 5-pin shrouded header with a 2.54mm terminal pitch, designed for surface mount applications. It features a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 160VAC. The header has a maximum current rating of 6A and is terminated using solder. It is available in a straight body orientation and is suitable for surface mount applications.
Omron XW4K-05A1-V1 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | M |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 160VAC |
| Height | 8mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XW4K-05A1-V1 to view detailed technical specifications.
No datasheet is available for this part.