Omron XW5G-P4.0-2.2-1 technical specifications.
| Type | Ground Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | DIN Rail |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XW5G-P4.0-2.2-1 to view detailed technical specifications.
No datasheet is available for this part.