The Omron XW5T-P4.0-1.1-2 is a feed-through terminal block with four contacts and two rows, suitable for screw termination. It has a maximum operating temperature range of -40 to 55 degrees Celsius and can handle up to 600V and 32A. The terminal block is designed for mounting on DIN rail.
Omron XW5T-P4.0-1.1-2 technical specifications.
| Type | Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | DIN Rail |
| Max Current Rating | 32A |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XW5T-P4.0-1.1-2 to view detailed technical specifications.
No datasheet is available for this part.