This Omron terminal block features a feed-through design with 4 contacts, suitable for screw termination. It operates within a temperature range of -40°C to 55°C and is designed for mounting on DIN rail. The block has a maximum current rating of 32A and a maximum voltage rating of 600V.
Omron XW5T-P4.0-2.2-1BL technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | DIN Rail |
| Max Current Rating | 32A |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XW5T-P4.0-2.2-1BL to view detailed technical specifications.
No datasheet is available for this part.