The Omron XW5T-S4.0-2.2-1 is a feed-through terminal block with four contacts, suitable for screw termination. It operates between -40°C and 55°C and can handle up to 32A of current and 300V of voltage. This terminal block is designed for mounting on DIN rail.
Omron XW5T-S4.0-2.2-1 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | DIN Rail |
| Max Current Rating | 32A |
| Max Voltage Rating | 300V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XW5T-S4.0-2.2-1 to view detailed technical specifications.
No datasheet is available for this part.