Omron Y92B-A150NV technical specifications.
| Depth | 43mm |
| Length | 58mm |
| Mount | Flush |
| Package Quantity | 1 |
| Series | G3NA |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92B-A150NV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.