Omron Y92B-P50 technical specifications.
| Depth | 80.5mm |
| Height | 55mm |
| Length | 100mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | G3PB |
| Type | Passive |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92B-P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.