Omron Y92BN150 technical specifications.
| Depth | 100mm |
| Height | 100mm |
| Lead Free | Lead Free |
| Length | 104mm |
| Mount | Screw |
| Natural Thermal Resistance | 1.38°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3NA |
| Type | Passive |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92BN150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.