Omron Y92E-C2R5 technical specifications.
| Length | 15.8mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92E-C2R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
