
The Omron Y92ED1R6 is a steel enclosure with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is designed to operate at a supply voltage of 24V and features IP67 ratings for protection against dust and water. The enclosure measures 17.4mm in length and 7mm in width, and is mounted using brackets.
Omron Y92ED1R6 technical specifications.
| Length | 17.4mm |
| Material | Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92ED1R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.