Omron Y92F-77B technical specifications.
| Height | 24.8mm |
| Lead Free | Lead Free |
| Mount | Flush |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | H7E |
| Width | 48.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y92F-77B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.