Omron Y92H8 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Contacts | 11 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92H8 to view detailed technical specifications.
No datasheet is available for this part.