
The Omron Z Series relay features a current rating of 15A and a voltage rating of 250V AC. It is designed for panel mounting and has a throw configuration of SPDT. The relay operates with an operating force of 2N and is terminated with wire. It is available in a single package quantity.
Omron Z-15GW2255-M19D3M technical specifications.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 2N |
| Package Quantity | 1 |
| Series | Z |
| Termination | Wire |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW2255-M19D3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
