The Z4D-B01 is a 5V DC rated optoelectronic sensor with a linearity of 2% and a sensing distance of 0.256inch. It operates within a temperature range of -10°C to 65°C and is supplied with a DC voltage between 4.5V and 5.5V. The sensor is available in a package quantity of 50.
Omron Z4DB01 technical specifications.
| Linearity | 2% |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 0.256inch |
| Series | Z4D-B01 |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z4DB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
