Omron Z4LA1030 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Output Type | NPN |
| Sensing Distance | 300mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron Z4LA1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.