
Compact programmable logic controller (PLC) with 6 digital inputs and 4 relay outputs. Features an LCD display, SPDT output configuration, and a 4.5A output current rating. Operates on 100-240V AC supply voltage and is rated for 15A max current. Mountable via surface, DIN rail, or chassis. Compliant with RoHS and UL, CSA, CE, cURus approvals.
Omron ZEN-10C1AR-A-V2 technical specifications.
| Approvals | UL, CSA, CE, cURus |
| Package/Case | Module |
| Depth | 56mm |
| Display Type | LCD |
| Lead Free | Lead Free |
| Length | 70mm |
| Manufacturer Series | ZEN |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail, Chassis Mount |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Current | 4.5A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZEN V2 |
| Size | 56mm |
| Termination | Terminal Block |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Weight | 0.662lb |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZEN-10C1AR-A-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
