
Compact programmable logic controller module featuring 6 analog inputs and 4 relay outputs. Operates on a 24V supply voltage with a maximum output current of 30A. This unit offers a 56mm depth, 70mm length, and 90mm width, with an integrated LCD display. Mounting options include surface mount, DIN rail, and chassis mount. Rated IP20, it operates within a temperature range of 0°C to 55°C.
Omron ZEN-10C1DR-D-V2 technical specifications.
| Package/Case | Module |
| Depth | 56mm |
| Display Type | LCD |
| Input Type | ANALOG |
| Lead Free | Lead Free |
| Length | 70mm |
| Manufacturer Series | ZEN |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail, Chassis Mount |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 30A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ZEN V2 |
| Size | 56mm |
| Weight | 0.662lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-10C1DR-D-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
