Omron ZEN-10C2DT-D-V2 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 56mm |
| Length | 70mm |
| Manufacturer Series | ZEN |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail, Surface Mount |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 28.8V |
| Output Current | 30A |
| Output Type | Digital |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | ZEN V2 |
| Termination | Screw |
| Weight | 0.662lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-10C2DT-D-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
