Omron ZEN-10C3AR-A-V2 technical specifications.
| Approvals | CE, cULus, UL, CSA, cURus |
| Package/Case | 100 |
| Depth | 0.079inch |
| Display Type | LCD |
| Length | 3.543inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | ZEN V2 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 240V |
| Weight | 0.662lb |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-10C3AR-A-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
